+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB20020-4B-RC

Inductor: ferrite; Number of coil turns: 2.5; 410Ω; No.of wind: 1


Manufacturer: BOURNS

Manufacturer part number:
FB20020-4B-RC
TME Symbol:
FB20020-4B-RC

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Number of coil turns
2.5
Impedance at 100MHz
410Ω
Number of windings
1
Mounting
THT
Gross weight1.41 g
Certificates
See other products in this category: Ferrite - inductors BOURNS,
*
FB20020-4B-RC
9 in TME stock
Net price for quantities from 2 pcs - 1.16 USDGross price for quantities from 2 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts