+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBO16-12N

Bridge rectifier: single-phase; 1.2kV; If: 20A; Ifsm: 150A; THT


Manufacturer: IXYS

Manufacturer part number:
FBO16-12N
TME Symbol:
FBO16-12N

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
20A
Max. forward impulse current
150A
Case
ISOPLUS i4-pac™ x024a
Electrical mounting
THT
Kind of package
tube
Gross weight6.05 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
FBO16-12N
0 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 75 pcs - 13.51 USDGross price for quantities from 75 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs