+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3024 COPPER

Adapter; F plug,coaxial 9.5mm socket


Manufacturer: YIZN

Manufacturer part number:
H3024 COPPER
TME Symbol:
FC-026

Specification

Manufacturer
YIZN
Type of transition
adapter
Cable/adapter structure
  • coaxial 9.5mm socket
  • F plug
Gross weight8.79 g
See other products in this category: RF adapters YIZN,
*
H3024 COPPER
2144 in TME stock
Net price for quantities from 2 pcs - 0.94 USDGross price for quantities from 2 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs