+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR7350L

Laboratory connector: 4mm banana; socket; 24A; 33mm; blue


Manufacturer: CLIFF

Manufacturer part number:
FCR7350L
TME Symbol:
FCR7350L

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Current rating
24A
Length
33mm
Colour
blue
Contact plating
gold-plated
Mounting
on panel, soldered
Conform to the norm
CAT III 1000V EN 61010
Dimensions
Gross weight5.833 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
FCR7350L
320 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs