+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR7911Y

Crocodile clip; Grip capac: max.27mm; Overall len: 69mm


Manufacturer: CLIFF

Manufacturer part number:
FCR7911Y
TME Symbol:
FCR7911Y

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Grip capacity
max. 27mm
Overall length
69mm
Test accessories version
non-insulated
Mounting
screw terminal
Gross weight17.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others CLIFF,
*
FCR7911Y
8 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.