+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-420-05

Sensor: fiber-optic; Range: 0÷40mm; Oper.mode: diffuse-reflective


Manufacturer: AUTONICS

Manufacturer part number:
FD-420-05
TME Symbol:
FD-420-05

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Range
0...40mm
Operation mode
diffuse-reflective
Cable length
2m
Thread
M4
Related items
BF5R-D1-N, BF5R-D1-P, BF5R-S1-N, BF5R-S1-P, BFX-D1-N, BFX-D1-P
Operating temperature
-40...60°C
Gross weight13.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FD-420-05
36 in TME stock
Net price for quantities from 1 pcs - 30.94 USDGross price for quantities from 1 pcs - 30.94 USD
Net price for quantities from 5 pcs - 26.51 USDGross price for quantities from 5 pcs - 26.51 USD
Net price for quantities from 10 pcs - 23.57 USDGross price for quantities from 10 pcs - 23.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs