+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS86163P

Transistor: P-MOSFET; unipolar; -100V; -50A; 104W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDMS86163P
TME Symbol:
FDMS86163P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-50A
Power dissipation
104W
Case
PQFN8
Gate-source voltage
±25V
On-state resistance
36mΩ
Mounting
SMD
Gate charge
59nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.141 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDMS86163P
1251 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.23 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.75 USDGross price for quantities from 500 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs