+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS4435BZ

Transistor: P-MOSFET; unipolar; -30V; -8.8A; 2.5W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS4435BZ
TME Symbol:
FDS4435BZ

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-8.8A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
35mΩ
Mounting
SMD
Gate charge
40nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.127 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDS4435BZ
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs