+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

783929100012

Pruner; 215mm; steel; Ø25mm max; L


Manufacturer: FELCO

Manufacturer part number:
783929100012
TME Symbol:
FELCO-2

Specification

Manufacturer
FELCO
Type of garden tool
pruner
Length
215mm
Blade material
steel
Cutting range
Ø25mm max
Size
L
Gross weight293.18 g
See other products in this category: Garden Tools FELCO,
*
783929100012
2 in TME stock
Net price for quantities from 1 pcs - 64.64 USDGross price for quantities from 1 pcs - 64.64 USD
Net price for quantities from 3 pcs - 60.18 USDGross price for quantities from 3 pcs - 60.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.