+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF01-6618-23B

Enclosure: rack cabinet; Standard: 19"; 18U; W: 600mm; H: 953.3mm

NEW

Manufacturer: LANBERG

Manufacturer part number:
FF01-6618-23B

Alternative designations: Z35137

TME Symbol:
FF01-6618-23B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
18U
Width
0.6m
Height
953.3mm
Depth
600mm
Body colour
black
Kit contents
perforated doors
Version
free-standing, with wheels
Material
steel
Caution!
  • Do-it-yourself kit
Gross weight45.65 kg
EAN code5901969448276
See other products in this category: RACK Enclosures LANBERG,
*
FF01-6618-23B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 325.03 USDGross price for quantities from 1 pcs - 325.03 USD
Net price for quantities from 3 pcs - 303.37 USDGross price for quantities from 3 pcs - 303.37 USD