+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF200R12KE4HOSA1

Module: IGBT; Ic: 200A; 62MM; 1.1kW; Field Stop,Trench

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF200R12KE4HOSA1
TME Symbol:
FF200R12KE4HOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
200A
Case
62MM
Gate-emitter voltage
±20V
Power dissipation
1.1kW
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF200R12KE4HOSA1
0 in TME stock
Net price for quantities from 10 pcs - 123.83 USDGross price for quantities from 10 pcs - 123.83 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.