+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSAS02BFR

Connector: AC supply; socket; male; Inom: 2A; Ir: 0.25÷0.45mA; 3.8mH


Manufacturer: XP POWER

Manufacturer part number:
FFSAS02BFR
TME Symbol:
FFSAS02BFR

Specification

Manufacturer
XP POWER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
2A
Leakage current
0.25...0.45mA
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
6.3x0,8mm connectors
Leads
connectors
Leads dimensions
6.3x0.8mm
Inductance
3.8mH
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Mounting holes pitch
40mm
Resistance
1MΩ
Design
filter fuse x1 on/off switch
Operating temperature
-40...110°C
Trade name
power entry module, power module
Gross weight101.5 g
Certificates
See other products in this category: IEC 60320 connectors XP POWER,
*
FFSAS02BFR
14 in TME stock
Net price for quantities from 1 pcs - 42.91 USDGross price for quantities from 1 pcs - 42.91 USD
Net price for quantities from 5 pcs - 36.31 USDGross price for quantities from 5 pcs - 36.31 USD
Net price for quantities from 15 pcs - 26.40 USDGross price for quantities from 15 pcs - 26.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs