+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA60N65SMD

Transistor: IGBT; 650V; 60A; 300W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FGA60N65SMD
TME Symbol:
FGA60N65SMD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
300W
Case
TO3PN
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
284nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.264 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGA60N65SMD
96 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.13 USDGross price for quantities from 3 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 30 pcs - 3.67 USDGross price for quantities from 30 pcs - 3.67 USD
Net price for quantities from 60 pcs - 3.54 USDGross price for quantities from 60 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs