+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGD3050G2

Transistor: IGBT; 500V; 27A; 150W; DPAK; Features: logic level; ESD


Manufacturer: ONSEMI

Manufacturer part number:
FGD3050G2
TME Symbol:
FGD3050G2

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
500V
Collector current
27A
Power dissipation
150W
Case
DPAK
Gate-emitter voltage
±10V
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
ignition systems
Version
ESD
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ONSEMI,
*
FGD3050G2
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.