+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGH40T120SMD

Transistor: IGBT; 1.2kV; 40A; 277W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
FGH40T120SMD
TME Symbol:
FGH40T120SMD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
277W
Case
TO247-3
Gate-emitter voltage
±25V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.37µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.965 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGH40T120SMD
152 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs