+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3110004012

Insulating tube; black; fiberglass; -20÷155°C; Øint: 4mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110004012
TME Symbol:
FGS-4-BK-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
4mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight10.817 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110004012
700 in TME stock
Net price for quantities from 100 m - 1.46 USDGross price for quantities from 100 m - 1.46 USD
Net price for quantities from 300 m - 1.38 USDGross price for quantities from 300 m - 1.38 USD
Net price for quantities from 500 m - 1.27 USDGross price for quantities from 500 m - 1.27 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m