+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSF204003R3250

RCD breaker; Inom: 25A; Ires: 300mA; Max surge current: 250A; IP20


Manufacturer: ABB

Manufacturer part number:
2CSF204003R3250
TME Symbol:
FH204AC-25/0.3

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
0.3A
Max surge current
250A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-5...40°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
FH200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight383.5 g
Certificates
EAN code8012542893301
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204003R3250
2 in TME stock
Net price for quantities from 1 pcs - 66.58 USDGross price for quantities from 1 pcs - 66.58 USD
Net price for quantities from 3 pcs - 62.14 USDGross price for quantities from 3 pcs - 62.14 USD
Net price for quantities from 12 pcs - 57.71 USDGross price for quantities from 12 pcs - 57.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.