+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI-32/5/6.9

Fiber for LED; Ø5mm; L: 6.9mm; round; straight

Manufacturer: MASZCZYK

Manufacturer part number:
FI-32/5/6.9
TME Symbol:
FI-32/5/6.9

Specification

Manufacturer
MASZCZYK
Type of LED accessories
Fiber for LED
Face dimensions
Ø5mm
Length
6.9mm
Shape
round
Holder variant
straight
Gross weight0.12 g
Certificates
See other products in this category: Lightpipes for LED MASZCZYK,
*
FI-32/5/6.9
350 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.