+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI303/SE

Heatsink: moulded; TO220; black; L: 7.2mm; W: 27mm; H: 29mm; 20K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI303/SE
TME Symbol:
FI303/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
black
Length
7.2mm
Width
27mm
Height
29mm
Thermal resistance
20K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
1.2mm
Gross weight3.455 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI303/SE
98 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.