+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI303/SN

Heatsink: moulded; TO220; natural; L: 7.2mm; W: 27mm; H: 29mm; 22.5K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI303/SN
TME Symbol:
FI303/SN

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
natural
Length
7.2mm
Width
27mm
Height
29mm
Thermal resistance
22.5K/W
Material
aluminium
Material finishing
tin plated
Mounting
soldered
Base thickness
1.2mm
Gross weight3.76 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI303/SN
100 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs