+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI307/SE

Heatsink: moulded; TO220; black; L: 12.7mm; W: 30mm; H: 45mm; 13K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI307/SE
TME Symbol:
FI307/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
black
Length
12.7mm
Width
30mm
Height
45mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
1.2mm
Gross weight6.87 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI307/SE
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD