+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI308/SN

Heatsink: moulded; TO220; natural; L: 11.8mm; W: 36.4mm; H: 50.8mm


Manufacturer: ALUTRONIC

Manufacturer part number:
FI308/SN
TME Symbol:
FI308/SN

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
natural
Length
11.8mm
Width
36.4mm
Height
50.8mm
Thermal resistance
16.5K/W
Material
aluminium
Material finishing
tin plated
Mounting
soldered
Base thickness
1.2mm
Gross weight5.85 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI308/SN
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD