+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FINESTRAMINER

Module: gateway; 868MHz; Ethernet,WiFi; 4GBSRAM; 5VDC; 2,4GHz,5GHz


Manufacturer: MIMIQ

Manufacturer part number:
FINESTRAMINER
TME Symbol:
FINESTRA-MINER

Specification

Manufacturer
MIMIQ
Type of communications module
gateway
Frequency
868MHz
Memory
4GB SRAM
Dimensions
110x110x40mm
Operating temperature
-35...75°C
Communictions protocol
LoRaWAN
Connection
power supply, RJ45, SMA
Components
ECC608, RPI-4B-4G, SX1302
Programmers and development kits features
Helium HNT cryptocurrency miner
Operating system
Android, iOS
Enclosure material
plastic
Bluetooth version
5.0
WiFi
2,4GHz, 5GHz
Interface
  • Ethernet
  • WiFi
Supply voltage
  • 5V DC
Kit contents
  • antenna RF
  • gateway
  • power supply
Gross weight605.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules MIMIQ,
*
FINESTRAMINER
2 in TME stock
Net price for quantities from 1 pcs - 372.40 USDGross price for quantities from 1 pcs - 372.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts