+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

580051

Suction cup; for vaccum pickup; Ø: 10mm; ESD


Manufacturer: FISNAR

Manufacturer part number:
580051
TME Symbol:
FIS-580051

Specification

Manufacturer
FISNAR
Type of Soldering accessories
suction cup
Applications of soldering equipment
for vaccum pickup
Diameter
10mm
Version
ESD
Related items
FIS-860046-ESD, FIS-860046NH-ESD, FIS-VPP50, FIS-VPP500
Gross weight0.067 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools FISNAR,
*
580051
17 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs