+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPD-230

Dispenser; peristaltic; Operating modes: continuous,interrupted

NEW

Manufacturer: FISNAR

Manufacturer part number:
PPD-230
TME Symbol:
FIS-PPD-230

Specification

Manufacturer
FISNAR
Type of dispensing tool
dispenser
Kind of dispenser
peristaltic
Operating modes
continuous, interrupted
Dosing time
0.01...999.9s
Device dimensions
192x158x76mm
Operating voltage
24V DC
Kind of display used
LED
Operating temperature
10...40°C
Rotational rate/speed
107rpm
Enclosure material
aluminium
Flow
2.9...20.3ml/min
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Applications of soldering equipment
  • cyanoacrylate adhesives dispensing
  • dispensing liquids of low viscosity
  • dispensing of adhesives and other quick-drying substances
Standard equipment
  • bottle x2
  • cap for dispensing bottle x2
  • dispenser
  • nozzle x2
  • power supply
  • stand
  • tan tube Ø1mm
  • tan tube Ø2mm
  • transparent tube Ø1mm
  • transparent tube Ø2mm
Soldering equipment features
  • connector for connecting a pedal
  • does not require a source of compressed air
  • parameters lock function
Gross weight2.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers FISNAR,
*
PPD-230
0 in TME stock
Net price for quantities from 1 pcs - 1 409.43 USDGross price for quantities from 1 pcs - 1 409.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.