+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45647

Bolt anchor; 12x80; FWA; 25pcs; 12mm

Manufacturer: FISCHER

Manufacturer part number:
45647
TME Symbol:
FISCHER-45647

Specification

Manufacturer
FISCHER
Type of mounting element
bolt anchor
Length
80mm
Manufacturer series
FWA
Quantity in set/package
25pcs.
Diameter
12mm
Pin material
zinc plated steel
Gross weight1.9769 kg
See other products in this category: Screws FISCHER,
See other products from this series.:
*
45647
2 in TME stock
Net price for quantities from 1 pcg - 23.90 USDGross price for quantities from 1 pcg - 23.90 USD
Net price for quantities from 3 pcg - 22.19 USDGross price for quantities from 3 pcg - 22.19 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts