+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

048792

Plastic anchor; with screw; 8x80; zinc-plated steel; N; 100pcs.


Manufacturer: FISCHER

Manufacturer part number:
048792
TME Symbol:
FISCHER-48792

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
80mm
Material
zinc-plated steel
Manufacturer series
N
Quantity in set/package
100pcs.
Diameter
8mm
Pin material
plastic
Gross weight1.2032 kg
See other products in this category: Screws FISCHER,
See other products from this series.:
*
048792
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 22.31 USDGross price for quantities from 1 pcg - 22.31 USD
Net price for quantities from 3 pcg - 20.72 USDGross price for quantities from 3 pcg - 20.72 USD