+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50154

Plastic anchor; without screw; 14x70; M-S; 20pcs; 14mm

Manufacturer: FISCHER

Manufacturer part number:
50154
TME Symbol:
FISCHER-50154

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
70mm
Manufacturer series
M-S
Quantity in set/package
20pcs.
Diameter
14mm
Application
for metric screws
Gross weight142.3 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
50154
3 in TME stock
Net price for quantities from 1 pcg - 16.17 USDGross price for quantities from 1 pcg - 16.17 USD
Net price for quantities from 3 pcg - 15.01 USDGross price for quantities from 3 pcg - 15.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts