+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050395

Plastic anchor; with screw; 5x30; zinc-plated steel; N; 100pcs.


Manufacturer: FISCHER

Manufacturer part number:
050395
TME Symbol:
FISCHER-50395

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
30mm
Material
zinc-plated steel
Manufacturer series
N
Quantity in set/package
100pcs.
Diameter
5mm
Pin material
plastic
Gross weight327.71 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050395
5 in TME stock
Net price for quantities from 1 pcg - 13.65 USDGross price for quantities from 1 pcg - 13.65 USD
Net price for quantities from 3 pcg - 12.68 USDGross price for quantities from 3 pcg - 12.68 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts