+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

568006

Plastic anchor; with screw; SX Plus; 100pcs; 6mm

Manufacturer: FISCHER

Manufacturer part number:
568006
TME Symbol:
FISCHER-568006

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
30mm
Manufacturer series
SX Plus
Quantity in set/package
100pcs.
Diameter
6mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight81.6 g
EAN code4048962480825
See other products in this category: Screws FISCHER,
See other products from this series.:
*
568006
6 in TME stock
Net price for quantities from 1 pcg - 7.77 USDGross price for quantities from 1 pcg - 7.77 USD
Net price for quantities from 5 pcg - 7.01 USDGross price for quantities from 5 pcg - 7.01 USD
Net price for quantities from 10 pcg - 6.42 USDGross price for quantities from 10 pcg - 6.42 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts