+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M04

Stopper; H: 5.5mm; Wall thick: 1.6mm; black; polyamide; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M04
TME Symbol:
FIX-M04

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
5.5mm
Wall thickness
1.6mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø6.35mm
Hole diameter
4.8mm
Gross weight0.058 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M04
7400 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs