+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RBS-7

Pin; polyamide; L: 7mm; snap fastener; Plate mount.hole dia: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RBS-7
TME Symbol:
FIX-RBS-7

Specification

Manufacturer
FIX&FASTEN
Type of spacer
pin
Material
polyamide
Spacer length
7mm
Mounting
snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.7/1.2...1.8mm
Panel cutout diameter
5.5mm
Dimensions
Gross weight0.245 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RBS-7
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 7.21 USDGross price for quantities from 50 pcs - 7.21 USD
Net price for quantities from 5000 pcs - 4.50 USDGross price for quantities from 5000 pcs - 4.50 USD
Packaging method by the manufacturer:Bag = 1 000 pcs