+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RCA-10

Assembly stud; polyamide; L: 10mm; snap fastener; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCA-10
TME Symbol:
FIX-RCA-10

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
10mm
Mounting
snap fastener
Plate mounting hole diameter
3/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/0.8...1.6mm
Dimensions
Gross weight0.159 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCA-10
5978 in TME stock
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs