+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RF-003

Self-adhesive foot; black; rubber; A: 10mm; B: 9.5mm; C: 4.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-003
TME Symbol:
FIX-RF-003

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
10mm
B dimension
9.5mm
C dimension
4.5mm
Gross weight0.682 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-003
15800 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Tray = 100 pcsBag = 2 000 pcs