+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RF8-2.6A

Self-adhesive foot; Ø: 8mm; H: 2.6mm; transparent; silicone

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF8-2.6A
TME Symbol:
FIX-RF8-2.6A

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Diameter
8mm
Height
2.6mm
Colour
transparent
Material
silicone
C dimension
1.1mm
Dimensions
Gross weight0.14 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF8-2.6A
14340 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsBag = 5 000 pcs