+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-4.8X200T/BK

Cable tie; L: 200mm; W: 4.8mm; black; polyamide; 333N; Ømax: 50mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-4.8X200T/BK
TME Symbol:
FIX-S-4.8X200T/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
333N
Loop diameter max
50mm
Gross weight1.28 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-4.8X200T/BK
77100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 10 000 pcs