+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-005

Self-adhesive foot; black; rubber; A: 12.7mm; B: 7mm; C: 6mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-005
TME Symbol:
FIX-SF-005

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
12.7mm
B dimension
7mm
C dimension
6mm
Dimensions
Gross weight0.858 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-005
28513 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 1 500 pcs