+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-STB-152S

Cable tie; L: 152mm; W: 4.5mm; stainless steel; steel; Ømax: 25mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-STB-152S
TME Symbol:
FIX-STB-152S

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
152mm
Tie width
4.5mm
Tie material
stainless steel
Colour
steel
Version
with ball lock
Loop diameter max
25mm
Gross weight2.075 g
Certificates
See other products in this category: Cable Ties – Metal FIX&FASTEN,
*
FIX-STB-152S
596 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs