+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TR-7.6X200/BK

Cable tie; L: 200mm; W: 7.6mm; black; polyamide; 222N; Ømax: 50mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TR-7.6X200/BK
TME Symbol:
FIX-TR-7.6X200/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
multi use
Length
0.2m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
50mm
Gross weight2.267 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-TR-7.6X200/BK
11900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 5 000 pcs