+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TR-7.6X300/BK

Cable tie; L: 300mm; W: 7.6mm; black; polyamide; 222N; Ømax: 83mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TR-7.6X300/BK
TME Symbol:
FIX-TR-7.6X300/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
multi use
Length
0.3m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
83mm
Gross weight3.291 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-TR-7.6X300/BK
15000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 500 pcsCardboard = 3 000 pcsCardboard = 5 000 pcs