+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141

Flexible coupling; Thread: M12x1,25; -40÷150°C


Manufacturer: FESTO

Manufacturer part number:
6141
TME Symbol:
FK-M12X1.25

Specification

Manufacturer
FESTO
Type of pneumatic accessories
flexible coupling
Thread
M12x1,25
Operating temperature
-40...150°C
Gross weight226.49 g
Certificates
See other products in this category: Actuators FESTO,
*
6141
0 in TME stock
Net price for quantities from 1 pcs - 42.23 USDGross price for quantities from 1 pcs - 42.23 USD
Net price for quantities from 5 pcs - 39.69 USDGross price for quantities from 5 pcs - 39.69 USD
Net price for quantities from 10 pcs - 36.60 USDGross price for quantities from 10 pcs - 36.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.