+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK223SACB

Heatsink: moulded; SOT9,TO3,TO66; black; 42x42x17mm; 6.8K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK223SACB
TME Symbol:
FK223SACB

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT9, TO3, TO66
Colour
black
Body dimensions
42x42x17mm
Thermal resistance
6.8K/W
Material
aluminium
Material finishing
anodized
Gross weight10.79 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK223SACB
25 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
Net price for quantities from 400 pcs - 0.99 USDGross price for quantities from 400 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 600 pcs - 0.96 USDGross price for quantities from 600 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsBag = 100 pcs