+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020 131 16

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 25mm


Manufacturer: FELO

Manufacturer part number:
020 131 16
TME Symbol:
FL02013116

Specification

Manufacturer
FELO
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Kit contents
universal 1/4" magnetic holder, 58 mm long with 1/4"-E6,3 fastening
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Gross weight286.16 g
See other products in this category: Screwdriver Bits Sets FELO,
*
020 131 16
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 19.64 USDGross price for quantities from 1 set - 19.64 USD
Net price for quantities from 3 set - 18.94 USDGross price for quantities from 3 set - 18.94 USD