+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

036 200 10

Screwdriver bit: Torx®; TX20; 1/4"; Overall len: 150mm


Manufacturer: FELO

Manufacturer part number:
036 200 10
TME Symbol:
FL03620010

Specification

Manufacturer
FELO
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
150mm
Gross weight18.96 g
See other products in this category: Screwdriver Bits FELO,
*
036 200 10
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 3 pcs - 7.03 USDGross price for quantities from 3 pcs - 7.03 USD
Packaging method by the manufacturer:Bag = 3 pcs