+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

063 913 16

Screwdriver: insulated-set; insulated; 1kVAC; plastic box; 14pcs.


Manufacturer: FELO

Manufacturer part number:
063 913 16
TME Symbol:
FL06391316

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot, spanner
Bit size
PH1, PH2, PZ2, 2.5x0.4mm, 3x0.5mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm, 6.5x1.2mm, SP10
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Kind of package
plastic box
Quantity in set/package
14pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight958.4 g
See other products in this category: Screwdrivers Sets FELO,
*
063 913 16
2 in TME stock
Net price for quantities from 1 set - 67.52 USDGross price for quantities from 1 set - 67.52 USD
Net price for quantities from 3 set - 65.11 USDGross price for quantities from 3 set - 65.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.