+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240 035 50

Screwdriver: precision; slot; 3x0.5mm; Blade length: 100mm


Manufacturer: FELO

Manufacturer part number:
240 035 50
TME Symbol:
FL24003550

Specification

Manufacturer
FELO
Type of screwdriver
precision
Kind of bit
slot
Bit size
3x0.5mm
Blade length
100mm
Gross weight23.44 g
See other products in this category: Precision Screwdrivers FELO,
*
240 035 50
3 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts