+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240 045 50

Screwdriver: precision; slot; 4x0.8mm; Blade length: 150mm

Manufacturer: FELO

Manufacturer part number:
240 045 50
TME Symbol:
FL24004550

Specification

Manufacturer
FELO
Type of screwdriver
precision
Kind of bit
slot
Bit size
4x0.8mm
Blade length
150mm
Gross weight35.23 g
See other products in this category: Precision Screwdrivers FELO,
*
240 045 50
3 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts