+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41396399

Screwdriver: insulated-set; insulated; Phillips,slot; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
41396399
TME Symbol:
FL41396399

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 4, SL 5.5
Manufacturer series
ERGONIC®
Conform to the norm
VDE
Quantity in set/package
7pcs.
Kit contents
  • insulated screwdrivers
  • magnetiser
  • voltage tester
Gross weight435.5 g
EAN code4007157656711
See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
41396399
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 43.99 USDGross price for quantities from 1 set - 43.99 USD
Net price for quantities from 3 set - 39.44 USDGross price for quantities from 3 set - 39.44 USD