+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413 995 04

Tools set: for assembly work; belt pouch; 1kV; 10pcs.


Manufacturer: FELO

Manufacturer part number:
413 995 04
TME Symbol:
FL41399504

Specification

Manufacturer
FELO
Type of tools set
for assembly work
Kind of package
belt pouch
Conform to the norm
VDE
Max. operating voltage
1kV
Tool set features
the screwdrivers handles and shafts are coated with insulation material with 1000V dielectric strength
Quantity in set/package
10pcs.
Tools application
  • for electricians
  • suitable for electrical, under voltage works
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • insulated screwdrivers
  • side cutters
  • stripping tool
  • voltage tester
Gross weight1.1808 kg
See other products in this category: Tool Sets FELO,
*
413 995 04
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 123.07 USDGross price for quantities from 1 set - 123.07 USD
Net price for quantities from 4 set - 118.74 USDGross price for quantities from 4 set - 118.74 USD