+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450 045 40

Screwdriver: for impact; slot; 4.5x0.8mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
450 045 40
TME Symbol:
FL45004540

Specification

Manufacturer
FELO
Type of screwdriver
for impact
Kind of bit
slot
Bit size
4.5x0.8mm
Manufacturer series
ERGONIC®
Gross weight85.7 g
See other products in this category: Impact Screwdrivers FELO,
See other products from this series.:
*
450 045 40
2 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts